Arrow Electronic Components Online
DR74-4R7-R|EATON|simage
DR74-4R7-R|EATON|limage
Inductor Surface Mount

DR74-4R7-R

Inductor Power Shielded Drum Core 5.182uH/4.7uH 20% 100KHz Ferrite 3.34A 0.0254Ohm DCR T/R

Eaton
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    Active
  • 美国海关商品代码
    8504.50.80.00
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    5.182u(OCL)/4.7u
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    3.34
  • Maximum Saturation Current (A)
    4.37
  • Maximum DC Resistance (Ohm)
    0.0254(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    7.6
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    7.6
  • Maximum Product Height (mm)
    4.35

Documentation and Resources

Datasheets
Design resources