Inductor Surface Mount
DR73-101-R
Inductor Power Shielded Drum Core 101.4uH/100uH 20% 100KHz Ferrite 0.73A 0.527Ohm DCR T/R
EatonYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.50.80.00
Automotive
No
PPAP
No
Type
Power
Technology
Drum Core
Protection Style
Shielded
Core Material
Ferrite
Inductance (H)
101.4u(OCL)/100u
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
0.73
Maximum Saturation Current (A)
0.79
Maximum DC Resistance (Ohm)
0.527(Typ)
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Maximum Product Length (mm)
7.6
Mounting
Surface Mount
Maximum Product Depth (mm)
7.6
Maximum Product Height (mm)
3.55
Family/Series
DR
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1350
Order Quantity

