Common Mode Chokes - CMCs
DR331-513AE
Common Mode Chokes Dual 51uH 100kHz 0.5A 0.3Ohm DCR SMD T/R
BournsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Type
Data Line
Configuration
Dual
Number of Lines
2
Inductance (H)
51u
Leakage Inductance (H)
2u
Test Frequency (Hz)
100k
Maximum DC Current (A)
0.5
Maximum DC Resistance (Ohm)
0.3
Maximum Voltage Rating
42VAC|80VDC
Withstand Voltage
250VAC
Mounting
Surface Mount
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
135
Packaging
Tape and Reel
Maximum Product Length (mm)
9.3
Maximum Product Depth (mm)
5.7
Maximum Product Height (mm)
5

