Arrow Electronic Components Online
DR331475BE|BOURNS|limage
DR331475BE|BOURNS|simage
Common Mode Chokes - CMCs

DR331-475BE

Common Mode Chokes Dual 4700uH 100kHz 0.2A 0.7Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8533.40.80.70
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Data Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    4700u
  • Leakage Inductance (H)
    300n
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.2
  • Maximum DC Resistance (Ohm)
    0.7
  • Maximum Voltage Rating
    42VAC|80VDC
  • Withstand Voltage
    250VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.3
  • Maximum Product Depth (mm)
    5.7
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources