Arrow Electronic Components Online
DR331113BE|BOURNS|limage
DR331113BE|BOURNS|simage
Common Mode Chokes - CMCs

DR331-113BE

Common Mode Chokes Dual 11uH 100kHz 0.5A 0.12Ohm DCR SMD T/R

Bourns
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Data Line
  • Configuration
    Dual
  • Number of Lines
    2
  • Inductance (H)
    11u
  • Leakage Inductance (H)
    50n
  • Test Frequency (Hz)
    100k
  • Maximum DC Current (A)
    0.5
  • Maximum DC Resistance (Ohm)
    0.12
  • Maximum Voltage Rating
    80VDC|42VAC
  • Withstand Voltage
    250VAC
  • Mounting
    Surface Mount
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    135
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    9.3
  • Maximum Product Depth (mm)
    5.7
  • Maximum Product Height (mm)
    5

Documentation and Resources

Datasheets
Design resources