Arrow Electronic Components Online
DR24B06|CRYDOM|simage
DR24B06|CRYDOM|limage
Reduced Price
Solid State Relays - SSRs

DR24B06

Solid State Relay 5mA 140V AC-IN 6A 280V AC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    AC
  • Minimum Input Voltage (V)
    90(RMS)
  • Maximum Input Voltage (V)
    140(RMS)
  • Maximum Input Current (mA)
    5
  • Maximum Output Voltage (V)
    280(RMS)
  • Maximum Output Current (A)
    6(RMS)
  • Output Type
    AC
  • Minimum Load Current (mA)
    150(RMS)
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    300
  • Maximum Off-State Leakage Current (uA)
    1000(RMS)
  • Typical Input to Output Capacitance (pF)
    10(Max)
  • Maximum Turn-On Time (ms)
    20
  • Maximum Turn-Off Time (ms)
    30
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail
  • Package Height
    87.6
  • Package Width
    83.7
  • Package Length
    11
  • PCB changed
    4
  • Pin Count
    4

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources