Solid State Relays - SSRs
DR2260D20V
Solid State Relay 15mA 32V DC-IN 20A 600V AC-OUT
Sensata TechnologiesProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Input Type
DC
Minimum Input Voltage (V)
4
Maximum Input Voltage (V)
32
Maximum Input Current (mA)
15
Maximum Output Voltage (V)
600
Maximum Output Current (A)
20
Output Device
Triac
Output Type
AC
I/O Isolation Voltage (V)
4000(RMS)
Circuit Arrangement
1 Form A
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
80
Mounting
DIN Rail
Package Height
91.9
Package Width
22.5
Package Length
133.8

