Arrow Electronic Components Online
DR127-101-R|EATON|simage
DR127-101-R|EATON|limage
Inductor Surface Mount

DR127-101-R

Inductor Power Shielded Drum Core 99.31uH/100uH 20% 100KHz Ferrite 1.96A 0.163Ohm DCR T/R

Eaton
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8504.50.80.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Power
  • Technology
    Drum Core
  • Protection Style
    Shielded
  • Core Material
    Ferrite
  • Inductance (H)
    99.31u(OCL)/100u
  • Inductance Decrease Percentage @ Isat (%)
    30
  • Tolerance
    20%
  • Inductance Test Frequency (Hz)
    100K
  • Maximum DC Current (A)
    1.96
  • Maximum Saturation Current (A)
    3.64
  • Maximum DC Resistance (Ohm)
    0.163(Typ)
  • Number of Terminals
    2
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Maximum Product Length (mm)
    12.5
  • Mounting
    Surface Mount
  • Maximum Product Depth (mm)
    12.5
  • Maximum Product Height (mm)
    8
  • Family/Series
    DR
  • ROHS Version
    2011/65/EU, 2015/863
  • Quantity Packaging
    350
Order Quantity

Documentation and Resources

Datasheets
Design resources