Arrow Electronic Components Online
DR10D12|CRYDOM|simage
DR10D12|CRYDOM|limage
Solid State Relays - SSRs

DR10D12

Solid State Relay 11mA 32V DC-IN 12A 100V DC-OUT 4-Pin

Sensata Technologies
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.49.00.80
  • Automotive
    No
  • PPAP
    No
  • Input Type
    DC
  • Minimum Input Voltage (V)
    4
  • Maximum Input Voltage (V)
    32
  • Maximum Input Current (mA)
    11
  • Maximum Output Voltage (V)
    100
  • Maximum Output Current (A)
    12
  • Output Type
    DC
  • Minimum Load Current (mA)
    2.5
  • I/O Isolation Voltage (V)
    4000(RMS)
  • Peak Non-Repetitive Surge Current (A)
    100
  • Maximum Off-State Leakage Current (uA)
    1000
  • Typical Input to Output Capacitance (pF)
    10(Max)
  • Maximum Turn-On Time (ms)
    8.33
  • Maximum Turn-Off Time (ms)
    8.33
  • Circuit Arrangement
    1 Form A
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    80
  • Mounting
    DIN Rail
  • Package Height
    90.3
  • Package Width
    18
  • Package Length
    83.7
  • PCB changed
    4
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources