Arrow Electronic Components Online
DR10250D|PANDUIT|limage
DR10250D|PANDUIT|simage
Connector Terminals

DR10-250-D

Quick Disconnect Terminal 10-12AWG Brass SKT 15.5mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    5.16
  • Body Orientation
    Right Angle
  • Plating
    Tin
  • Wire Size (AWG)
    10-12
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    150
  • Insulation
    Non-Insulated
  • Packaging
    Box
  • Product Length (mm)
    15.5
  • Product Depth (mm)
    14.5
  • Tab Dimensions (mm)
    6.35x0.81
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources