DC to DC Converter and Switching Regulator Module
DPX6048S05
Module DC-DC 48VIN 1-OUT 5V 12A 60W 8-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.20
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
36
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
12
Output Power (W)
60
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
5%
Line Regulation
5%
Efficiency (%)
86(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
182
Output Type
Fixed
Mounting
DIN Rail
Package Height
57.6
Package Width
24.5
Package Length
125
PCB changed
8
Pin Count
8

