DC to DC Converter and Switching Regulator Module
DPX4048WS05
Module DC-DC 48VIN 1-OUT 5V 8A 40W 8-Pin
TDK-LambdaProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8504.40.95.10
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Step Down
Number of Outputs
1
Isolation
Isolated
Minimum Input Voltage (V)
18
Typical Input Voltage (V)
48
Maximum Input Voltage (V)
75
Output Voltage (V)
5
Output Current (A)
8
Output Power (W)
40
Minimum Isolation Voltage
1600VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
300(Typ)
Switching Regulator
Yes
Load Regulation
2.5%
Line Regulation
1%
Efficiency (%)
86
On/Off Logic
Positive
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Product Weight (g)
182
Output Type
Fixed
Mounting
DIN Rail
Package Height
57.6 mm
Package Width
24.5 mm
Package Length
125 mm
PCB changed
8
Pin Count
8

