Arrow Electronic Components Online
DPX202690DT4060A1|TDK|simage
DPX202690DT4060A1|TDK|limage
RF Multiplexers

DPX202690DT-4060A1

RF Diplexer Single 699MHz to 960MHz/1427MHz to 2690MHz 6-Pin T/R

TDK
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Diplexer
  • Number of Elements per Chip
    1
  • Frequency Band (MHz)
    699 to 960, 1427 to 2690
  • Minimum Low Band Return Loss (dB)
    10
  • Minimum High Band Return Loss (dB)
    10
  • Maximum Low Band Insertion Loss (dB)
    0.7
  • Maximum High Band Insertion Loss (dB)
    0.75
  • Minimum Low Band Attenuation (dB)
    25
  • Minimum High Band Attenuation (dB)
    3
  • Minimum Isolation (dB)
    17
  • Maximum Input Power
    3W
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources