Arrow Electronic Components Online
DPX202170DT4149A1|TDK|simage
DPX202170DT4149A1|TDK|limage
RF Multiplexers

DPX202170DT-4149A1

RF Diplexer Single 824MHz to 960MHz/1710MHz to 2170MHz 6-Pin T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Diplexer
  • Number of Elements per Chip
    1
  • Frequency Band (MHz)
    824 to 960|1710 to 2170
  • Minimum Low Band Return Loss (dB)
    13.98
  • Minimum High Band Return Loss (dB)
    11.73
  • Maximum Low Band Insertion Loss (dB)
    0.3
  • Maximum High Band Insertion Loss (dB)
    0.5
  • Minimum Low Band Attenuation (dB)
    15
  • Minimum High Band Attenuation (dB)
    20
  • Impedance (Ohm)
    50
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    1.25
  • Package Length
    2
  • PCB changed
    6
  • Pin Count
    6
Order Quantity

Documentation and Resources

Datasheets
Design resources