Arrow Electronic Components Online
DPX165950DT8148A1|TDK|simage
DPX165950DT8148A1|TDK|limage
RF Multiplexers

DPX165950DT-8148A1

RF Diplexer 2400MHz to 2500MHz/4900MHz to 5950MHz 6-Pin T/R

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Diplexer
  • Frequency Band (MHz)
    2400 to 2500/4900 to 5950
  • Maximum Low Band Insertion Loss (dB)
    0.45
  • Maximum High Band Insertion Loss (dB)
    0.67
  • Minimum Low Band Attenuation (dB)
    21
  • Minimum High Band Attenuation (dB)
    10
  • Maximum VSWR
    1.7
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.6
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources