Top Searched
RF Multiplexers
DPX105950DT-6012A1
RF Diplexer Single 2400MHz to 2500MHz/4900MHz to 5950MHz 4-Pin Case 0402(1005Metric) T/R
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.10
Automotive
No
PPAP
No
Type
Diplexer
Number of Elements per Chip
1
Frequency Band (MHz)
2400 to 2500/4900 to 5950
Minimum Low Band Return Loss (dB)
10
Minimum High Band Return Loss (dB)
10
Maximum Low Band Insertion Loss (dB)
0.5
Maximum High Band Insertion Loss (dB)
1
Minimum Low Band Attenuation (dB)
23
Minimum High Band Attenuation (dB)
20
Impedance (Ohm)
50
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.33(Max)
Package Width
0.5
Package Length
1
PCB changed
4
Supplier Package
Case 0402(1005Metric)
Pin Count
4
Order Quantity

