DC to DC Converter and Switching Regulator Module
DPU01N-15
Module DC-DC 24VIN 2-OUT -15V/15V -0.033A/0.033A 1W 5-Pin SIP Module Tube
MEAN WELLProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8542.39.00.90
Automotive
No
PPAP
No
Type
Inverting|Non-Inverting|Step Down
Number of Outputs
2
Isolation
Isolated
Minimum Input Voltage (V)
21.6
Typical Input Voltage (V)
24
Maximum Input Voltage (V)
26.4
Output Voltage (V)
-15|15
Output Current (A)
-0.033|0.033
Output Power (W)
1
Minimum Isolation Voltage
1500VDC
Input/Output Type
DC/DC
Maximum Switching Frequency (kHz)
75(Typ)
Switching Regulator
Yes
Load Regulation
10%
Line Regulation
1.2%/1%Vi
Efficiency (%)
78(Typ)
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
90
Packaging
Tube
Product Weight (g)
2.7
Output Type
Fixed
Mounting
Through Hole
Package Height
10.2
Package Width
7.2
Package Length
19.5
PCB changed
5
Standard Package Name
SIP
Supplier Package
SIP Module
Pin Count
5
Order Quantity

