Arrow Electronic Components Online
DPS368XTSA1|INFINEON|limage
DPS368XTSA1|INFINEON|simage
Industrial Pressure Sensors

DPS368XTSA1

Industrial Pressure Sensor 30kPa to 120kPa Absolute 8-Pin VLGA T/R

Infineon Technologies AG
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9026.20.40.00
  • Automotive
    Yes
  • Device Pressure Type
    Absolute
  • Operating Pressure Range
    30kPa to 120kPa
  • Interface Type
    I2C/SPI
  • Accuracy (%)
    ±0.5
  • Minimum Operating Supply Voltage (V)
    1.7
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Media
    Liquid
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    8
  • Standard Package Name
    LGA
  • Supplier Package
    VLGA
  • Pin Count
    8

Documentation and Resources

Datasheets
Design resources