Board Mount Pressure Sensors
DPS310XTSA1
Board Mount Pressure Sensor 300hPa to 1200hPa Absolute 8-Pin VLGA T/R
Infineon Technologies AGThe barometric pressure sensors DPS310 offers excellent pressure noise performance and high stability with temperature.
Features:
- Supply voltage range 1.7V to 3.6V
- Operation range 300hPa – 1200hPa
- Sensor’s precision 0.005hPa
- Relative accuracy ±0.06hPa
- Pressure temperature sensitivity of 0.5Pa/K
- Temperature accuracy ±0.5C°
Target Applications:
- Wearable applications, sport and fitness activities tracking
- Drones automatic pilot, fix point flying
- Indoor navigation, altitude metering
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8542.39.00.60
Automotive
Yes
PPAP
Unknown
Device Pressure Type
Absolute
Operating Pressure Range
300hPa to 1200hPa
Maximum Overload Pressure
10000hPa
Equivalent Overload Pressure Range (psi)
100 to 500
Minimum Operating Supply Voltage (V)
1.7
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Maximum Operating Supply Voltage (V)
3.6
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Media Type
Air
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.93
Package Width
2
Package Length
2.5
PCB changed
8
Standard Package Name
LGA
Supplier Package
VLGA
Pin Count
8

