Arrow Electronic Components Online
USB Power Switches

DPS1133FIA-13

USB Power Switch Triple 24V 3A 17-Pin VQFN EP T/R

Diodes Incorporated
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Yes
  • PPAP
    No
  • Type
    USB Power Switch
  • Number of Switches
    3
  • Current Limit (A)
    3
  • Enable Logic
    Active High
  • Minimum Input Voltage (V)
    4.5
  • Maximum Input Voltage (V)
    24
  • Maximum Power Dissipation (mW)
    1700
  • Typical Switch On Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Typical Turn-On Delay Time (us)
    200
  • Typical Turn-Off Delay Time (us)
    4
  • Typical Fall Time (us)
    50
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.78
  • Package Width
    4
  • Package Length
    4
  • PCB changed
    17
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    17

Documentation and Resources

Datasheets
Design resources