Arrow Electronic Components Online
DPS28710C|BUD|simage
DPS28710C|BUD|limage
Boxes, Enclosures and Racks

DPS-28710-C

Light Gray Polycarbonate Bracket Mount Heavy Duty NEMA 6P/IP68 Screw Cover PC Enclosure

Bud Industries
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Category
    Enclosure
  • Subcategory
    Heavy Duty NEMA 6P/IP68 Screw Cover PC Enclosure
  • Body Material
    Polycarbonate
  • Body Color
    Light Gray
  • Product Length (Metric) (mm)
    280.42
  • Product Depth (Metric) (mm)
    229.62
  • Product Height (Metric) (mm)
    132.59
  • Mounting
    Bracket Mount
  • IP Rating
    IP65/IP66/IP67/IP68
  • NEMA Rating
    1/2/3/3R/4/4X/5/6/6P/12/13

Documentation and Resources

Datasheets
Design resources