Arrow Electronic Components Online
DPPM20D1KF|CORNELL|simage
DPPM20D1KF|CORNELL|limage
Capacitor Film

DPPM20D1K-F

Cap Film 0.001uF 2000V PP 10% (25 X 7 X 12.5mm) Radial 21mm 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Snubber
  • Capacitance Value
    0.001uF
  • Tolerance
    10%
  • Voltage
    2000VDC|500VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    21
  • Size (mm)
    25 X 7 X 12.5
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    25(Max)
  • Product Depth (mm)
    7(Max)
  • Product Height (mm)
    12.5(Max)
  • Lead Diameter (mm)
    0.8
  • Seated Plane Height (mm)
    14(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources