Capacitor Film
DPPM10D1K-F
Cap Film 0.001uF 1000V PP 10% (25 X 6.5 X 11.5mm) Radial 21mm 105°C
Illinois CapacitorProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.25.00.70
Automotive
No
PPAP
No
Type
Snubber
Capacitance Value
0.001uF
Tolerance
10%
Voltage
1000VDC|450VAC
Dielectric
PP
Special Features
Excellent High Frequency|High Current Capabilities|High dV/dt Characteristics|Low Inductance|Self Healing
Construction
Wound
Mounting
Through Hole
Termination Style
Radial
Terminal Pitch (mm)
21
Size (mm)
25 X 6.5 X 11.5
Wire Form
Straight
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
25(Max)
Product Depth (mm)
6.5(Max)
Product Height (mm)
11.5(Max)
Lead Diameter (mm)
0.8
Lead Length (mm)
25
Seated Plane Height (mm)
13(Max)
Order Quantity

