Weather Shield | DPP902S000
HTU21D/MS5637/MS8607/TSD305-1C55/TSYS01 Board Mount Pressure/Temperature and Humidity Sensor Shield Board
TE ConnectivityDescription
The Weather Shield for Arduino/Genuino (DPP902S000) provides all the necessary sensors for your Arduino to monitor weather activities. The Weather Shield comes all packed into a single board making it compact to fit on an Arduino board with no wiring required.
It has a digital relative humidity sensor, a digital barometric pressure sensor, temperature system sensor, digital relative humidity and digital pressure sensor, and a digital thermopile sensor, all from TE Connectivity.
There are also 64 plug hole pads that can be used for soldering other external devices and then plugging on the board for testing.
Featured ICs/Sensors:
• HTU21D – Self-contained humidity and temperature sensor
• MS5637 – Self-contained pressure and temperature sensor
• TSYS01 – Self-contained temperature
• MS8607 – self-contained pressure, humidity, and temperature sensor
• TSYS01 – Low power stand-by mode for power-sensitive applications
• TSD305-1C55 – Contactless temperature measurement system located in a TO5 package
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8473.30.11.80
Automotive
No
PPAP
No
Type
Shield Board
Supported Device
HTU21D/MS5637/MS8607/TSD305-1C55/TSYS01
Supported Device Technology
Board Mount Pressure/Temperature and Humidity
Interface Type
I2C
Product Length (mm)
57.607
Product Depth (mm)
53.315

