Arrow Electronic Components Online
DPP6S47KF|CORNELL|simage
DPP6S47KF|CORNELL|limage
Capacitor Film

DPP6S47K-F

Cap Film 0.047uF 630V PP 10% (32 X 12.5 X 19mm) Radial Wound 27.5mm 105°C

Illinois Capacitor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.25.00.10
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.047uF
  • Tolerance
    10%
  • Voltage
    630VDC|250VAC
  • Dielectric
    PP
  • Construction
    Wound
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Terminal Pitch (mm)
    27.5
  • Size (mm)
    32 X 12.5 X 19
  • Wire Form
    Straight
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    32(Max)
  • Product Depth (mm)
    12.5(Max)
  • Product Height (mm)
    19(Max)
  • Lead Diameter (mm)
    0.8
  • Lead Length (mm)
    20
  • Seated Plane Height (mm)
    22(Max)
Order Quantity

Documentation and Resources

Datasheets
Design resources