Arrow Electronic Components Online
DPP480241|LAMBDA|simage
DPP480241|LAMBDA|limage
AC to DC Power Supplies

DPP480241

AC/DC Power Supply Single-OUT 24V 20A 480W

TDK-Lambda
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8504.40.60.18
  • Automotive
    No
  • PPAP
    No
  • Type
    Regulated
  • Style
    DIN Rail
  • Power Supply Color
    Black
  • Input/Output Type
    AC/DC
  • Number of Outputs
    1
  • Output Type
    Fixed
  • Output Voltage (V)
    24
  • Output Current (A)
    20
  • Output Power (W)
    480
  • Minimum AC Input Voltage (V)
    90
  • Maximum AC Input Voltage (V)
    264
  • Minimum DC Input Voltage (V)
    120
  • Maximum DC Input Voltage (V)
    370
  • Minimum Isolation Voltage
    3000VAC
  • Line Regulation
    0.5%
  • Load Regulation
    0.50%
  • Maximum Input Current (A)
    7
  • Input Frequency (Hz)
    47 to 63
  • Tolerance (%)
    1
  • Efficiency (%)
    89
  • Input Connector Type
    Screw Terminal Block
  • Output Connector Type
    Screw Terminal Block
  • Power Indicator
    Yes
  • Ripple and Noise
    100mV
  • Medical
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    71
  • Mounting
    Screw
  • Package Height
    116
  • Package Width
    125
  • Package Length
    175

Documentation and Resources

Datasheets
Design resources