Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8504.40.60.18
Automotive
No
PPAP
No
Type
Regulated
Style
DIN Rail
Power Supply Color
Black
Input/Output Type
AC/DC
Number of Outputs
1
Output Type
Fixed
Output Voltage (V)
48
Output Current (A)
5
Output Power (W)
240
Minimum AC Input Voltage (V)
93|186
Maximum AC Input Voltage (V)
132|264
Minimum DC Input Voltage (V)
210
Maximum DC Input Voltage (V)
370
Minimum Isolation Voltage
3000VAC
Line Regulation
0.5%
Load Regulation
1%
Maximum Input Current (A)
5.4
Input Frequency (Hz)
47 to 63
Tolerance (%)
1
Efficiency (%)
90
Input Connector Type
Screw Terminal Block
Output Connector Type
Screw Terminal Block
Power Indicator
Yes
Ripple and Noise
100mV
Medical
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
71
Mounting
DIN Rail
Package Height
126
Package Width
83
Package Length
125
PCB changed
9
Pin Count
9
Order Quantity

