Businesses
About
Login
Select your country/region
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Communication
/
Protocols And Networks
/
Phy
/
DPHY-TX-CNX-UT - Lattice Semiconductor
PHY
DPHY-TX-CNX-UT
PHY 1-CH
Lattice Semiconductor
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
2500Mbps
PHY Line Side Interface
No
JTAG Support
No
Integrated CDR
No
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model