Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Category
Enclosure
Subcategory
Heavy Duty NEMA 6P/IP68 Hinged Cover PC Enclosure
Body Material
Polycarbonate
Body Color
Light Gray
Mounting
Bracket Mount
IP Rating
IP65/IP66/IP67/IP68
NEMA Rating
1/2/3/3R/4/4X/5/6/6P/12/13
Order Quantity

