Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Switching Diode
Configuration
Dual Common Cathode
Peak Reverse Repetitive Voltage (V)
300
Maximum Continuous Forward Current (A)
30
Peak Non-Repetitive Forward Surge Current (A)
400
Maximum Forward Voltage (V)
1.34@60A
Peak Reverse Current (uA)
5
Maximum Power Dissipation (mW)
160000
Peak Reverse Recovery Time (ns)
55(Typ)
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tube
Mounting
Through Hole
Package Height
21.45(Max)
Package Width
5.3(Max)
Package Length
16.24(Max)
PCB changed
3
Tab
Tab
Standard Package Name
TO
Supplier Package
TO-247
Pin Count
3
Lead Shape
Through Hole
Order Quantity