Arrow Electronic Components Online
DPF240X400NA|IXYS|simage
DPF240X400NA|IXYS|limage
Rectifiers

DPF240X400NA

Diode Switching 400V 120A 4-Pin SOT-227B Tube

IXYS
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Configuration
    Dual Parallel
  • Peak Reverse Repetitive Voltage (V)
    400
  • Maximum Continuous Forward Current (A)
    120
  • Peak Non-Repetitive Forward Surge Current (A)
    1200
  • Maximum Forward Voltage (V)
    1.54@240A
  • Peak Reverse Current (uA)
    10
  • Maximum Power Dissipation (mW)
    250000
  • Peak Reverse Recovery Time (ns)
    30(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tube
  • Mounting
    Screw
  • Package Width
    25.42(Max)
  • Package Length
    38.23(Max)
  • PCB changed
    4
  • Standard Package Name
    SOT
  • Supplier Package
    SOT-227B
  • Pin Count
    4
  • Lead Shape
    Screw

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources