Arrow Electronic Components Online
DPF18205FIBM|PANDUIT|simage
DPF18205FIBM|PANDUIT|limage
Connector Terminals

DPF18-205FIB-M

Quick Disconnect Terminal 18-22AWG Brass Red SKT 19.8mm Tin Box

Panduit
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Quick Disconnect Terminal
  • Gender
    SKT
  • Termination Method
    Crimp
  • Tab Size (mm²)
    4.23
  • Body Orientation
    Straight
  • Plating
    Tin
  • Wire Size (AWG)
    18-22
  • Maximum Voltage Rating
    600V
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Nylon
  • Packaging
    Box
  • Product Length (mm)
    19.8
  • Product Depth (mm)
    7.9
  • Tab Dimensions (mm)
    4.8x0.8|5.2x0.8
  • Color
    Red
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources