Connector D-Subminiature
DPD-09-10-B3
Conn D-Sub PIN/SKT 9/9 POS 1.38mm Solder RA Thru-Hole 18 Terminal 2 Port Tray
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
D-Sub
Gender
PL/RCP
Number of Contacts
9/9
Number of Terminals
18
Number of Ports
2
Number of Rows
2/2
Termination Method
Solder
Terminal Pitch (mm)
1.38
Body Orientation
Right Angle
Contact Gender
PIN/SKT
Maximum Current Rating (A)
5
Maximum Voltage Rating
250VAC|250VDC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Shell Plating
Zinc|Tin
Shell Size
E/E
Less Contact
No
Packaging
Tray
Product Length (mm)
25.25
Product Depth (mm)
25.5
Product Height (mm)
31.6
Contact Plating
Gold Over Nickel
Contact Material
Phosphor Bronze
Mounting
Through Hole
Order Quantity