Power Transformers
DPC-24-35
Power Transformer 1500Vrms 1VA 8 Terminal Pin Thru-Hole
Signal TransformerProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8504.31.40.35
Automotive
No
PPAP
No
Transformer Type
Miniature Low Power Transformer
Primary Configuration
Dual
Secondary Configuration
Dual
Primary Side Connection
Parallel|Series
Secondary Side Connection
Parallel|Series
Secondary Side Current (mA)
70|35
Primary Side Voltage (V)
115|230
Secondary Side Voltage (V)
12|24
High Potential
1500Vrms
Power Rating
1VA
Lead Style
Pin
Mounting
Through Hole
Number of Terminals
8
Package Type
DIP
Product Length (mm)
25.4
Product Height (mm)
21.08
Product Depth (mm)
34.92

