Arrow Electronic Components Online
DPC10440|SGNLTRNF|simage
DPC10440|SGNLTRNF|limage
Power Transformers

DPC-10-440

Power Transformer 1500Vrms 4.4VA 8 Terminal Pin Thru-Hole

Signal Transformer
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8504.31.40.35
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Miniature Low Power Transformer
  • Primary Configuration
    Dual
  • Secondary Configuration
    Dual
  • Primary Side Connection
    Parallel|Series
  • Secondary Side Connection
    Parallel|Series
  • Secondary Side Current (mA)
    880|440
  • Primary Side Voltage (V)
    115|230
  • Secondary Side Voltage (V)
    5|10
  • High Potential
    1500Vrms
  • Power Rating
    4.4VA
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    8
  • Package Type
    DIP
  • Product Length (mm)
    41.3
  • Product Height (mm)
    34.92
  • Product Depth (mm)
    31.8

Documentation and Resources

Datasheets
Design resources