Arrow Electronic Components Online
DPB09A12|MEANWELL|simage
DPB09A12|MEANWELL|limage
DC to DC Converter and Switching Regulator Module

DPB09A-12

Module DC-DC 12VIN 2-OUT -12V/12V -0.375A/0.375A 9W 6-Pin SIP Module

MEAN WELL
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    2
  • Minimum Input Voltage (V)
    9
  • Typical Input Voltage (V)
    12
  • Maximum Input Voltage (V)
    18
  • Output Voltage (V)
    -12|12
  • Output Current (A)
    -0.375|0.375
  • Output Power (W)
    9
  • Switching Regulator
    Yes
  • On/Off Logic
    Positive
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    90
  • Output Type
    Fixed
  • Mounting
    Through Hole
  • Package Height
    11.2
  • Package Width
    9.6
  • Package Length
    24
  • PCB changed
    6
  • Supplier Package
    SIP Module
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources