Interface Controllers
DP83910AV/63SN
Serial Network Interface Serial Interface 5V 28-Pin PLCC T/R
Texas InstrumentsProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
8542.39.00.90
SVHC
Yes
Automotive
No
PPAP
No
Function
Serial Network Interface
Interface Type
Serial
Interface Standards
IEEE 802.3
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Maximum Supply Current (mA)
70
Minimum Storage Temperature (°C)
-65
Maximum Storage Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.57(Max) - 0.51(Min)
Package Width
11.58(Max)
Package Length
11.58(Max)
PCB changed
28
Standard Package Name
LCC
Supplier Package
PLCC
Pin Count
28
Lead Shape
J-Lead
We don't have prices now, please check later.
Order Quantity

