Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
COMPONENTS
SVHC
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
1Gbps
PHY Line Side Interface
No
JTAG Support
Yes
Integrated CDR
Yes
Standard Supported
IEEE 802.3, 1000BASE-T, 100BASE-TX, 10BASE-Te
Typical Data Rate (Mbps)
10/100/1000
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Interface Type
RGMII/SGMII
Minimum Operating Supply Voltage (V)
2.375, 1.71, 0.95
Typical Operating Supply Voltage (V)
2.5, 1.8, 1
Maximum Operating Supply Voltage (V)
2.625, 1.89, 1.155
Maximum Supply Current (mA)
137(Typ)
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.95(Max)
Package Width
7.15(Max)
Package Length
7.15(Max)
PCB changed
48
Standard Package Name
QFN
Supplier Package
VQFN EP
Pin Count
48
Lead Shape
No Lead
Family/Series
DP83867E
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
250
MSL
3
Order Quantity

