Arrow Electronic Components Online
DP83867CRRGZT|TI|simage
DP83867CRRGZT|TI|limage
PHY

DP83867CRRGZT

PHY 1-CH 10Mbps/100Mbps/1Gbps 1V/1.8V/2.5V/3.3V 48-Pin VQFN EP T/R

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    10BASE-Te|100BASE-TX|100BASE-T|IEEE 802.3
  • Process Technology
    65nm
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    RGMII
  • Minimum Operating Supply Voltage (V)
    0.95|1.71|2.375|3.15
  • Typical Operating Supply Voltage (V)
    1|1.8|2.5|3.3
  • Maximum Operating Supply Voltage (V)
    1.155|1.89|2.625|3.45
  • Maximum Supply Current (mA)
    141(Typ)
  • Power Supply Type
    Analog
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Supplier Temperature Grade
    Commercial
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.95(Max) mm
  • Package Width
    7.15(Max) mm
  • Package Length
    7.15(Max) mm
  • PCB changed
    48
  • Standard Package Name
    QFN
  • Supplier Package
    VQFN EP
  • Pin Count
    48
  • Lead Shape
    No Lead

Documentation and Resources

Datasheets
Design resources