Top Searched
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
8542.39.00.90
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
1Gbps
PHY Line Side Interface
No
JTAG Support
Yes
Integrated CDR
No
Standard Supported
10BASE-T|1000BASE-T|100BASE-TX
Typical Data Rate (Mbps)
10/100/1000
Ethernet Speed
10Mbps/100Mbps/1000Mbps
Ethernet Interface Type
GMII/TBI/RGMII/RTBI/SGMII
Minimum Operating Supply Voltage (V)
1.71|2.375|3.135
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Maximum Operating Supply Voltage (V)
1.89|2.625|3.465
Maximum Supply Current (mA)
430(Typ)
Power Supply Type
Analog|Digital
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tray
Mounting
Surface Mount
Package Height
2.7
Package Width
14
Package Length
20
PCB changed
128
Standard Package Name
QFP
Supplier Package
PQFP
Pin Count
128
Lead Shape
Gull-wing
We don't have prices now, please check later
Order Quantity

