Arrow Electronic Components Online
DP83865DVH|TI|simage
DP83865DVH|TI|limage
PHY

DP83865DVH

PHY 1-CH 10Mbps/100Mbps/1Gbps 1.8V/2.5V/3.3V 128-Pin PQFP Tray

Texas Instruments

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    5A991b.
  • Part Status
    Obsolete
  • HTS
    DP83865DVH
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Channels per Chip
    1
  • Maximum Data Rate
    1Gbps
  • PHY Line Side Interface
    No
  • JTAG Support
    Yes
  • Integrated CDR
    No
  • Standard Supported
    1000BASE-T|100BASE-TX|10BASE-T
  • Typical Data Rate (Mbps)
    10/100/1000
  • Ethernet Speed
    10Mbps/100Mbps/1000Mbps
  • Ethernet Interface Type
    GMII/TBI/RGMII/RTBI/SGMII
  • Minimum Operating Supply Voltage (V)
    3.135|2.375|1.71
  • Typical Operating Supply Voltage (V)
    3.3|1.8|2.5
  • Maximum Operating Supply Voltage (V)
    3.465|2.625|1.89
  • Maximum Supply Current (mA)
    430(Typ)
  • Power Supply Type
    Analog|Digital
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    2.7
  • Package Width
    14
  • Package Length
    20
  • PCB changed
    128
  • Standard Package Name
    QFP
  • Supplier Package
    PQFP
  • Pin Count
    128
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources