Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
5A991b.1.
Part Status
Obsolete
HTS
DP83640TVV
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Number of Channels per Chip
1
Maximum Data Rate
100Mbps
PHY Line Side Interface
No
JTAG Support
Yes
Integrated CDR
No
Standard Supported
IEEE 1149.1|IEEE 1588|IEEE 802.3
Typical Data Rate (Mbps)
10/100
Ethernet Speed
10Mbps/100Mbps
Ethernet Interface Type
MII/RMII
Minimum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
3.3
Maximum Operating Supply Voltage (V)
3.6
Maximum Supply Current (mA)
105(Typ)
Maximum Power Dissipation (mW)
290
Power Supply Type
Analog
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tray
Mounting
Surface Mount
Package Height
1.45(Max)
Package Width
7.2(Max)
Package Length
7.2(Max)
PCB changed
48
Standard Package Name
QFP
Supplier Package
LQFP
Pin Count
48
Lead Shape
Gull-wing

