Arrow Electronic Components Online
DP7120GR100|BELPOWER|simage
DP7120GR100|BELPOWER|limage
DC to DC Converter and Switching Regulator Module

DP7120G-R100

Module DC-DC 1-OUT 0.7V to 5.5V 20A 25-Pin T/R

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active-Unconfirmed
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.7 to 5.5
  • Output Current (A)
    20
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%Vo(Typ)
  • Line Regulation
    0.3%(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Package Height
    14
  • Package Length
    32
  • PCB changed
    25
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources