Arrow Electronic Components Online
DP7010GR100|BELPOWER|simage
DP7010GR100|BELPOWER|limage
DC-DC 변환기 및 스위칭 레귤레이터 모듈

DP7010G-R100

Module DC-DC 1-OUT 0.7V to 5.5V 7A 25-Pin SMD T/R

Bel Power Solutions
Datasheets 

Product Technical Specifications
  • 유럽 연합 RoHS 명령어
    Not Compliant
  • 미국수출통제분류ECCN 인코딩
    EAR99
  • 친환경 무연
    Active
  • 미국 세관 상품 코드
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Step Down
  • Isolation
    Non-Isolated
  • Number of Outputs
    1
  • Minimum Input Voltage (V)
    8
  • Maximum Input Voltage (V)
    14
  • Output Voltage (V)
    0.7 to 5.5
  • Output Current (A)
    7
  • Input/Output Type
    DC/DC
  • Maximum Switching Frequency (kHz)
    500(Typ)
  • Switching Regulator
    Yes
  • Load Regulation
    0.2%Vo(Typ)
  • Line Regulation
    0.3%Vo(Typ)
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Output Type
    Adjustable
  • Mounting
    Surface Mount
  • Package Width
    14
  • Package Length
    32
  • PCB changed
    25
  • Supplier Package
    SMD
  • Pin Count
    25

Documentation and Resources

Datasheets
Design resources