Reduced Price
Inductor Surface Mount
DP6010NH-4R7M
Inductor Power Shielded Wirewound 4.7uH 20% 100KHz 1.4A 0.165Ohm DCR 2424 T/R
CoilMaster Co.,LtdProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Unconfirmed
HTS
8504.50.80.00
Automotive
Unknown
PPAP
Unknown
Type
Power
Technology
Wirewound
Protection Style
Shielded
Inductance (H)
4.7u
Inductance Decrease Percentage @ Isat (%)
30
Tolerance
20%
Inductance Test Frequency (Hz)
100K
Maximum DC Current (A)
1.4
Maximum Saturation Current (A)
1.4
Maximum DC Resistance (Ohm)
0.165(Typ)
Number of Terminals
2
Case Size
2424
Packaging
Tape and Reel
Maximum Product Length (mm)
6.2
Mounting
Surface Mount
Maximum Product Depth (mm)
6.2
Maximum Product Height (mm)
1

