Arrow Electronic Components Online
Epoxy Adhesives

DP460

Epoxy Adhesives Two Compound 2:1 White/Amber 16000cps 2.4e14Ohm.cm

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    3506.10.50.00
  • Automotive
    No
  • PPAP
    No
  • Technology
    Two Compound
  • Color
    White/Amber
  • Cured Color
    Off White
  • Work Life Time (min)
    60@23°C
  • Dielectric Strength
    28kV/mm
  • Viscosity
    16000cps@Accelator/50000cps@Base
  • Volume Resistivity (Ohm.cm)
    2.4e14
  • Mixed Ratio by Volume
    2:1
  • Packaging
    Case

Documentation and Resources

Datasheets
Design resources