Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Technology
Two Compound
Color
Translucent
Cured Color
Translucent
Cure Time (h)
48
Work Life Time (min)
13@24°C
Shelf Life (mon)
15
Tensile Strength
2500PSI
Viscosity
50000cps
Mixed Ratio by Volume
1:1
Order Quantity