Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
3506.10.50.00
Automotive
No
PPAP
No
Technology
Two Compound
Color
Clear/Amber
Cured Color
Translucent
Cure Time (h)
48
Work Life Time (min)
5@23°C
Shelf Life (mon)
15@23°C
Dielectric Strength
710V/mil
Viscosity
11000cps@Accelerator@23°C/9000cps@Base@23°C
Volume Resistivity (Ohm.cm)
3.5e12
Mixed Ratio by Volume
1:1
Glass Transition Temperature (°C)
27
Packaging
Container
Order Quantity

