Arrow Electronic Components Online
DNRMA1920BK1|HAMMOND|simage
DNRMA1920BK1|HAMMOND|limage
Box, Enclosure and Rack Accessories

DNRMA1920BK1

Two Post Mounting Adjustable Shelf, Steel, Black, 508mm Product Depth, 133mm Product Height

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Shelf
  • Material
    Steel
  • Color
    Black
  • Product Depth (Metric) (mm)
    508
  • Product Height (Metric) (mm)
    133

Documentation and Resources

Datasheets
Design resources