Arrow Electronic Components Online
DNFK1AC120|HAMMOND|simage
DNFK1AC120|HAMMOND|limage
Box, Enclosure and Rack Accessories

DNFK1AC120

Single (1) Fan Kit With 2 Grills And Cord For Enclosure, Steel

Hammond Manufacturing
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Accessory Type
    Fan Kit
  • Material
    Steel
  • Product Depth (Metric) (mm)
    119
  • Product Height (Metric) (mm)
    34.99
  • Product Length (Metric) (mm)
    119
Order Quantity

Documentation and Resources

Datasheets
Design resources